Infineon PTF210451FV1 technical specifications.
| Current Rating | 1uA |
| Frequency | 2.17GHz |
| Gain | 14dB |
| Output Power | 45W |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | GOLDMOS® |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTF210451FV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.