Infineon PTFA092211FLV4R250 technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 40mR |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 125°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA092211FLV4R250 to view detailed technical specifications.
No datasheet is available for this part.