Infineon PTFA092213FLV4 technical specifications.
| Continuous Drain Current (ID) | 1.85A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA092213FLV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.