Infineon PTFA142401FLV4XWSA1 technical specifications.
| Frequency | 1.5GHz |
| Gain | 16.5dB |
| Output Power | 240W |
| Packaging | Tray |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA142401FLV4XWSA1 to view detailed technical specifications.
No datasheet is available for this part.