Infineon PTFA181001EV4R250XTMA1 technical specifications.
| Frequency | 1.88GHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Power | 100W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA181001EV4R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.