Infineon PTFA192401EV4XWSA1 technical specifications.
| Frequency | 1.96GHz |
| Gain | 16dB |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 761W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 50W |
| Packaging | Tray |
| RoHS Compliant | No |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA192401EV4XWSA1 to view detailed technical specifications.
No datasheet is available for this part.