Infineon PTFA210301EV2 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145W |
| Output Power | 30W |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 145W |
| Technology | LDMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA210301EV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.