Infineon PTFA212001E-V4-R250 technical specifications.
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 2.14GHz |
| Gain | 15.8dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 50W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA212001E-V4-R250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
