Trans RF MOSFET N-CH 65V 3-Pin Case 30265
Infineon PTFA240451EV1X technical specifications.
| Max Frequency | 2.45GHz |
| Min Frequency | 2.42GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Power Dissipation | 196W |
| Mount | Screw |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA240451EV1X to view detailed technical specifications.
No datasheet is available for this part.