Infineon PTFA260851FV1 technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.68GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437.5W |
| Output Power | 85W |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 437.5W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA260851FV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.