Infineon PTFB183404FV2 technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 50mR |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 125°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB183404FV2 to view detailed technical specifications.
No datasheet is available for this part.