Infineon PTFB211503ELV1R250 technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 80mR |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 125°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB211503ELV1R250 to view detailed technical specifications.
No datasheet is available for this part.