Infineon PTFB241402FV1 technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 300mR |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB241402FV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.