Infineon PTMA210152MV1 technical specifications.
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 2.2GHz |
| Gain | 28.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 70W |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Power | 7W |
| P1dB | 20dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTMA210152MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.