Dual-channel linear photovoltaic output optocoupler, featuring DC input and DC output. Operates across a wide temperature range from -40°C to 85°C. Encased in an 8-pin PDIP package suitable for surface-mount technology.
Infineon PVI1050NS-TPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVI1050NS-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.