The PXB4220EV3.4X is a single-channel IC with a data rate of 2.048Mbps. It is packaged in a BGA package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The maximum supply voltage is 3.45V, while the minimum supply voltage is 3.15V.
Infineon PXB4220EV3.4X technical specifications.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PXB4220EV3.4X to view detailed technical specifications.
No datasheet is available for this part.