Infineon PXF4270EV12NP technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PXF4270EV12NP to view detailed technical specifications.
No datasheet is available for this part.