Infineon Q69-X468 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Varistor Voltage | 76V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon Q69-X468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.