
The SAA-XC866-4FRA5VBE is an 8-bit microcontroller from Infineon with 16KB of FLASH memory and 27 I/Os. It features a UART and USART interface with a data bus width of 8 bits. The device operates over a temperature range of -40°C to 140°C and is packaged in a halogen-free TFSOP package. The microcontroller includes peripherals such as a brown-out detect/reset, power-on reset, PWM, and watchdog timer. It is compliant with RoHS regulations and is available on a tape and reel in quantities of one.
Infineon SAA-XC866-4FRA5VBE technical specifications.
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART, USART |
| Max Operating Temperature | 140°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAA-XC866-4FRA5VBE to view detailed technical specifications.
No datasheet is available for this part.
