Infineon SAA-XC866L-4FRA5VBE technical specifications.
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 140°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAA-XC866L-4FRA5VBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.