Infineon SAA-XC886LM-8FFA5VAC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAA-XC886LM-8FFA5VAC to view detailed technical specifications.
No datasheet is available for this part.