Infineon SAB-C167CR-LMHA technical specifications.
| Access Time | 25us |
| Frequency | 25MHz |
| Interface | CAN, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Ammo Pack |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB-C167CR-LMHA to view detailed technical specifications.
No datasheet is available for this part.