The SAB80C517-N-T40/85 is an 8-bit microcontroller from Infineon, featuring a 8051 core architecture with 8KB of ROM and 256B of RAM. It operates at a maximum frequency of 12MHz and has a maximum operating temperature of 85°C. The device has 56 programmable I/O pins and 4 timers/counters, and is supplied with a 5V operating voltage. It is available in a PLCC package and is packaged in rail or tube form.
Infineon SAB80C517-N-T40/85 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | Serial |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Memory Size | 8KB |
| Memory Type | ROM, |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SAB80C517-N-T40/85 to view detailed technical specifications.
No datasheet is available for this part.