Infineon SAB80C517AN18 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 2.25KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB80C517AN18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.