
The SAB80C535NDA is a 12MHz 8051 microcontroller with a 256B ROMless core architecture. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device features a serial interface and three timers/counters. It is mounted in a surface mount PLCC package.
Infineon SAB80C535NDA technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 12MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB80C535NDA to view detailed technical specifications.
No datasheet is available for this part.
