
The SAB80C537-N is an 8-bit 8051 microcontroller from Infineon, featuring a 12MHz operating frequency and a range of interfaces including UART, USART, EBI/EMI, and serial. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device has 256 bytes of RAM and supports peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is available in a surface mount LCC-14 package and is not compliant with RoHS or SVHC regulations.
Infineon SAB80C537-N technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | UART, USART, EBI/EMI, Serial |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB80C537-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
