The SAF-C161PI-LM3VCA is a 16-bit I2C microcontroller from Infineon, featuring a maximum operating temperature of 85°C and a maximum supply voltage of 5.5V. It operates at a maximum frequency of 25MHz and is available in a tape and reel packaging. The device is RoHS compliant and has a RAM size of 3KB. It also includes a watchdog timer and supports up to 76 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Infineon SAF-C161PI-LM3VCA technical specifications.
| Package/Case | 100 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | SAxC161PI |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.