Infineon SAF-C164CI-LM CA technical specifications.
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| Series | C166 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-C164CI-LM CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
