Infineon SAF-C505CA-4RMCA technical specifications.
| Data Bus Width | 8b |
| Interface | USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.25V |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 576 |
| Packaging | Tray |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-C505CA-4RMCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.