Infineon SAF-C515C-8EMBC technical specifications.
| Core Architecture | 8051 |
| Frequency | 10MHz |
| Interface | SPI, CAN, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 2.25KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-C515C-8EMBC to view detailed technical specifications.
No datasheet is available for this part.