Infineon SAF-XC164D-32F40FBB technical specifications.
| Package/Case | LQFP |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RoHS Compliant | No |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164D-32F40FBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
