
Infineon SAF-XC2387-72F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, I2C, CAN, USART, LIN, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| Series | XC23xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC2387-72F66LAC to view detailed technical specifications.
No datasheet is available for this part.
