Infineon SAF-XC858CA-13FFIAC technical specifications.
| Package/Case | LQFP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC858CA-13FFIAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.