Infineon SAF-XC864L-1FRI5VAA technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC864L-1FRI5VAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.