Infineon SAFC161KLMHAX technical specifications.
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAFC161KLMHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.