Infineon SAFTC1100L100EBBBXT technical specifications.
| Package/Case | LBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 124KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAFTC1100L100EBBBXT to view detailed technical specifications.
No datasheet is available for this part.