Infineon SAFTC1100L150EBBBXT technical specifications.
| Package/Case | LBGA |
| Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RAM Size | 96KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAFTC1100L150EBBBXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.