The SAFXC161CS32F40FBBA-GRADE is a 256KB FLASH microcontroller from Infineon, operating at a maximum frequency of 40MHz. It supports I2C and CAN interfaces. The device is packaged in a TQFP package and is designed for surface mount applications. It can operate within a temperature range of -40°C to 85°C. The microcontroller has 9 timers/counters and 12KB of RAM.
Checking distributor stock and pricing after the page loads.
Infineon SAFXC161CS32F40FBBA-GRADE technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | I2C, CAN |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 9 |
| RAM Size | 12KB |
| RoHS | Compliant |
No datasheet is available for this part.