Infineon SAK-C868P-1SRBA technical specifications.
| Access Time | 40us |
| Package/Case | TFSOP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | C5xx/C8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-C868P-1SRBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.