The SAK-XC167CI-16F40F-AC is a 128KB FLASH microcontroller from Infineon, operating at a maximum frequency of 40MHz. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.35V. The device is designed for surface mount applications and is packaged in a TQFP. It supports I2C and CAN interfaces and has a total of 5 timers/counters. The microcontroller has a memory size of 128KB, with 8KB of RAM. It can operate within a temperature range of -40°C to 125°C.
Infineon SAK-XC167CI-16F40F-AC technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | I2C, CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 8KB |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC167CI-16F40F-AC to view detailed technical specifications.
No datasheet is available for this part.