Infineon SAK-XC2287-96F66L82AC technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 118 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, DMA |
| Series | XC22xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2287-96F66L82AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.