Infineon SAK-XC2364B-24F40L technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC23xxB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2364B-24F40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
