The SAK-XC2733X-20F66LAA is a 16-bit microcontroller from Infineon, packaged in a LQFP. It supports a range of interfaces, including I2C, SPI, CAN, I2S, UART, and LIN, with a maximum frequency of 66MHz. The device features 160KB of FLASH memory and 12KB of RAM, as well as 48 programmable I/O and 5 timers/counters. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 700mW.
Infineon SAK-XC2733X-20F66LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, I2S, UART, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | SAxXC2733X |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC2733X-20F66LAA to view detailed technical specifications.
No datasheet is available for this part.