Infineon SAK-XC2766X-96F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, I2S, UART, LIN, USART, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 1.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 51KB |
| RoHS Compliant | No |
| Series | XC27x6X |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC2766X-96F66LAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.