Infineon SAK-XC866-4RRAAB technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Max Frequency | 26.67MHz |
| Memory Size | 16KB |
| Operating Supply Voltage | 5V |
| RAM Size | 768B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC866-4RRAAB to view detailed technical specifications.
No datasheet is available for this part.