The SAK-XC888CLM-8FFA5VAC is a 32KB 8051 microcontroller with an 8-bit data bus width. It features a core architecture of 8051 and supports UART, CAN, USART, and LIN interfaces. The device operates at a maximum frequency of 24MHz and has a maximum operating temperature of 125°C. It is supplied with a voltage range of 4.5V to 5.5V and has 48 programmable I/Os. The microcontroller includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a tape and reel format with 1900 units per package and is compliant with RoHS regulations.
Infineon SAK-XC888CLM-8FFA5VAC technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, CAN, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC888CLM-8FFA5VAC to view detailed technical specifications.
No datasheet is available for this part.