The SAK-XC888CM-8FFA3V3AC is a 32KB microcontroller from Infineon, packaged in LQFP format. It features an internal oscillator and supports CAN, UART, and USART interfaces. The device has 48 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller operates over a temperature range of -40 to 125°C and is compliant with RoHS regulations.
Infineon SAK-XC888CM-8FFA3V3AC technical specifications.
| Package/Case | LQFP |
| Interface | CAN, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC888CM-8FFA3V3AC to view detailed technical specifications.
No datasheet is available for this part.