Infineon SAKC167CSLMCA technical specifications.
| Access Time | 25us |
| Frequency | 25MHz |
| Interface | CAN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Ammo Pack |
| RAM Size | 11KB |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAKC167CSLMCA to view detailed technical specifications.
No datasheet is available for this part.