Infineon SAKXC167CI32F40FBB technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | I2C, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 11 |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SAKXC167CI32F40FBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.