Infineon SFH250V technical specifications.
| Capacitance | 11pF |
| Max Reverse Voltage (DC) | 30V |
| RoHS Compliant | No |
| Spectral Bandwidth | 400nm |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SFH250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.